Part Details for SB3045LFCT_T0_10001 by PanJit Semiconductor
Overview of SB3045LFCT_T0_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB3045LFCT_T0_10001
SB3045LFCT_T0_10001 CAD Models
SB3045LFCT_T0_10001 Part Data Attributes
|
SB3045LFCT_T0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB3045LFCT_T0_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.53 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 400 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SB3045LFCT_T0_10001
This table gives cross-reference parts and alternative options found for SB3045LFCT_T0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB3045LFCT_T0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB3045LFCT_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | SB3045LFCT_T0_10001 vs SB3045LFCT_T0_00001 |
MBR3045FCT-BP-HF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Micro Commercial Components | SB3045LFCT_T0_10001 vs MBR3045FCT-BP-HF |
MBR3045FCT-TP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Micro Commercial Components | SB3045LFCT_T0_10001 vs MBR3045FCT-TP |
SB3045FCT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Formosa Microsemi Co Ltd | SB3045LFCT_T0_10001 vs SB3045FCT-H |
MBR30L45FCT | Rectifier Diode, | Formosa Microsemi Co Ltd | SB3045LFCT_T0_10001 vs MBR30L45FCT |
MBRL3045FCT-BP | Rectifier Diode, | Micro Commercial Components | SB3045LFCT_T0_10001 vs MBRL3045FCT-BP |
MBRL3045FCT-BP-HF | Rectifier Diode, | Micro Commercial Components | SB3045LFCT_T0_10001 vs MBRL3045FCT-BP-HF |
SB3045LFCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | PanJit Semiconductor | SB3045LFCT_T0_10001 vs SB3045LFCT |
SB3045FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Formosa Microsemi Co Ltd | SB3045LFCT_T0_10001 vs SB3045FCT |