Part Details for SB200N by Silicon Transistor Corporation
Overview of SB200N by Silicon Transistor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for SB200N
SB200N CAD Models
SB200N Part Data Attributes
|
SB200N
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
SB200N
Silicon Transistor Corporation
Silicon Controlled Rectifier, 60V V(DRM), 1 Element, TO-59, TO-59, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Part Package Code | TO-59 | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 20 mA | |
JEDEC-95 Code | TO-59 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Repetitive Peak Off-state Voltage | 60 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |