SB16M150A7FM1015
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT

Overview of SB16M150A7FM1015 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SB16M150A7FM1015 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB16M150A7FM1015 by YAGEO Corporation

SB16M150A7FM1015
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
1060 mΩ
Leakage Current
0.0048 mA
Length
15 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
416 mA
Surface Mount
NO
Tan Delta
0.13
Terminal Shape
WIRE
Want to compare parts?
  1. SB16M150A7FM1015
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT
    VS

Alternate Parts for SB16M150A7FM1015

This table gives cross-reference parts and alternative options found for SB16M150A7FM1015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB16M150A7FM1015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB16M150A5S51015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M150A7FM1015 vs SB16M150A5S51015
SC16M150A3F8611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M150A7FM1015 vs SC16M150A3F8611
SE-K16M150AZF3811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M150A7FM1015 vs SE-K16M150AZF3811
SE-K16M150A7FV811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M150A7FM1015 vs SE-K16M150A7FV811
SX16M150APF7611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M150A7FM1015 vs SX16M150APF7611
SS016M0150B2S-0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SB16M150A7FM1015 vs SS016M0150B2S-0607
SS016M0150JZS-0607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SB16M150A7FM1015 vs SS016M0150JZS-0607
SB16M150B5S51015 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M150A7FM1015 vs SB16M150B5S51015
SE-K16M150A1F-811 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M150A7FM1015 vs SE-K16M150A1F-811
SS016M0150B2S80607 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M150A7FM1015 vs SS016M0150B2S80607

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB16M150A7FM1015 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB16M150A7FM1015 by YAGEO Corporation

  • Please alert me when SB16M150A7FM1015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB16M150A7FM1015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB16M150A7FM1015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB16M150A7FM1015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB16M150A7FM1015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB16M150A7FM1015 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: