Datasheets
SB16M1500A2F31632 by: YAGEO Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT

Part Details for SB16M1500A2F31632 by YAGEO Corporation

Overview of SB16M1500A2F31632 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SB16M1500A2F31632

SB16M1500A2F31632 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SB16M1500A2F31632 Part Data Attributes

SB16M1500A2F31632 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
SB16M1500A2F31632 YAGEO Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm
Dielectric Material ALUMINUM (WET)
ESR 100 mΩ
Leakage Current 0.048 mA
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 1750 mA
Surface Mount NO
Tan Delta 0.13
Terminal Shape WIRE

Alternate Parts for SB16M1500A2F31632

This table gives cross-reference parts and alternative options found for SB16M1500A2F31632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB16M1500A2F31632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SX16M1500BZSJ1225 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M1500A2F31632 vs SX16M1500BZSJ1225
SE-K16M1500B5FJ1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M1500A2F31632 vs SE-K16M1500B5FJ1019
SC16M1500A1F81030 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M1500A2F31632 vs SC16M1500A1F81030
SH016M1500BZF51320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SB16M1500A2F31632 vs SH016M1500BZF51320
SH016M1500A7FW1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SB16M1500A2F31632 vs SH016M1500A7FW1320
SM016M1500B7SQ1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT YAGEO Corporation SB16M1500A2F31632 vs SM016M1500B7SQ1320
SE-K16M1500BZF-1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M1500A2F31632 vs SE-K16M1500BZF-1320
SE-K16M1500B7SM1320 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M1500A2F31632 vs SE-K16M1500B7SM1320
SE-K16M1500B1SL1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M1500A2F31632 vs SE-K16M1500B1SL1019
SE-K16M1500A3FL1019 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1500uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation SB16M1500A2F31632 vs SE-K16M1500A3FL1019

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB16M1500A2F31632 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB16M1500A2F31632 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SB16M1500A2F31632 would you like to use for your alert(s)?
  • Please alert me when SB16M1500A2F31632 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB16M1500A2F31632 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB16M1500A2F31632 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB16M1500A2F31632 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB16M1500A2F31632.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB16M1500A2F31632 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: