Datasheets
SB160S by:

Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM)

Part Details for SB160S by Suzhou Good-Ark Electronics Co Ltd

Overview of SB160S by Suzhou Good-Ark Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SB160S

SB160S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SB160S Part Data Attributes

SB160S Suzhou Good-Ark Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
SB160S Suzhou Good-Ark Electronics Co Ltd Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM)
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.7 V
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 125 °C
Output Current-Max 1 A
Rep Pk Reverse Voltage-Max 60 V
Surface Mount NO
Technology SCHOTTKY

Alternate Parts for SB160S

This table gives cross-reference parts and alternative options found for SB160S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB160S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS16WV-W Rectifier Diode, Rectron Semiconductor SB160S vs DS16WV-W
SSM16GP-A Rectifier Diode, CHENMKO Enterprise Co Ltd SB160S vs SSM16GP-A
DSS16U Rectifier Diode, Sangdest Microelectronics (Nanjing) Co Ltd SB160S vs DSS16U
SS16H Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC, SMA, 2 PIN Taiwan Semiconductor SB160S vs SS16H
SK16-S Rectifier Diode, Surge Components Inc SB160S vs SK16-S
SK16 Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), JGD Semiconductors Co Ltd SB160S vs SK16
FS16 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, Suzhou Good-Ark Electronics Co Ltd SB160S vs FS16
DS16W Rectifier Diode, Rectron Semiconductor SB160S vs DS16W
FSL16 Rectifier Diode, Schottky, 1 Element, 1A, 60V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, ESGA, 2 PIN Suzhou Good-Ark Electronics Co Ltd SB160S vs FSL16
FSL16 Rectifier Diode, Surge Components Inc SB160S vs FSL16

SB160S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB160S by Suzhou Good-Ark Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB160S by Suzhou Good-Ark Electronics Co Ltd

Select Manufacturer
Which Manufacturer of SB160S would you like to use for your alert(s)?
  • Please alert me when SB160S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB160S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB160S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB160S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB160S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB160S by Suzhou Good-Ark Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: