Part Details for SB16-45RMR1 by TT Electronics Resistors
Overview of SB16-45RMR1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1691WL-TL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
2SB1669(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / | |
2SB1628-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Part Details for SB16-45RMR1
SB16-45RMR1 CAD Models
SB16-45RMR1 Part Data Attributes
|
SB16-45RMR1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SB16-45RMR1
TT Electronics Resistors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, METAL, TO-220, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | S-MSFM-P3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 245 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SB16-45RMR1
This table gives cross-reference parts and alternative options found for SB16-45RMR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB16-45RMR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB16-45RM.MODR1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Resistors | SB16-45RMR1 vs SB16-45RM.MODR1 |
SB16-45RM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Resistors | SB16-45RMR1 vs SB16-45RM |
SB16-45RMR1 | 16A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SB16-45RMR1 vs SB16-45RMR1 |
SB16-45RM.MODR1 | 16A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SB16-45RMR1 vs SB16-45RM.MODR1 |
SB16-45RM.MOD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Resistors | SB16-45RMR1 vs SB16-45RM.MOD |
SB16-45RM.MOD | 16A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SB16-45RMR1 vs SB16-45RM.MOD |