Part Details for SB16-45AM.MOD by TT Electronics Power and Hybrid / Semelab Limited
Overview of SB16-45AM.MOD by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1691WL-TL-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, MPAK, / | |
2SB1669(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / | |
2SB1628-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Part Details for SB16-45AM.MOD
SB16-45AM.MOD CAD Models
SB16-45AM.MOD Part Data Attributes
|
SB16-45AM.MOD
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
SB16-45AM.MOD
TT Electronics Power and Hybrid / Semelab Limited
16A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-220AB | |
Package Description | S-MSFM-P3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | S-MSFM-P3 | |
Non-rep Pk Forward Current-Max | 245 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 16 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB16-45AM.MOD
This table gives cross-reference parts and alternative options found for SB16-45AM.MOD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB16-45AM.MOD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB16-45AM | 16A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SB16-45AM.MOD vs SB16-45AM |
SB16-45MR1 | 16A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SB16-45AM.MOD vs SB16-45MR1 |
SB16-45M.MOD | 16A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SB16-45AM.MOD vs SB16-45M.MOD |
SB16-45AM.MODR1 | 16A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SB16-45AM.MOD vs SB16-45AM.MODR1 |
SB16-45M.MODR1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Resistors | SB16-45AM.MOD vs SB16-45M.MODR1 |
SB16-45AM | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Resistors | SB16-45AM.MOD vs SB16-45AM |
SB16-45M | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Resistors | SB16-45AM.MOD vs SB16-45M |
SB16-45AMR1 | 16A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SB16-45AM.MOD vs SB16-45AMR1 |
SB16-45AM.MOD | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Resistors | SB16-45AM.MOD vs SB16-45AM.MOD |
SB16-45AM.MODR1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 45V V(RRM), Silicon, TO-220AB, HERMETIC SEALED, METAL, TO-220, 3 PIN | TT Electronics Resistors | SB16-45AM.MOD vs SB16-45AM.MODR1 |