SB151
Description: Bridge Rectifier Diode

Overview of SB151 by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SB151 by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB151 by Surge Components Inc

SB151
Surge Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
R-PUFM-D4
Reach Compliance Code
unknown
ECCN Code
EAR99
Diode Type
BRIDGE RECTIFIER DIODE
JESD-30 Code
R-PUFM-D4
Number of Terminals
4
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. SB151
    Surge Components Inc
    Bridge Rectifier Diode
    VS

Alternate Parts for SB151

This table gives cross-reference parts and alternative options found for SB151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SB151 Bridge Rectifier Diode, 1 Phase, 15A, Silicon, PLASTIC PACKAGE-4 EDI Diodes (Electronic Devices Inc) SB151 vs SB151

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB151 by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB151 by Surge Components Inc

Select Manufacturer
Which Manufacturer of SB151 would you like to use for your alert(s)?
  • Please alert me when SB151 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB151 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB151 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB151.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB151 by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: