Part Details for SB120G-SMA-R by Unisonic Technologies Co Ltd
Overview of SB120G-SMA-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SB120G-SMA-R
SB120G-SMA-R CAD Models
SB120G-SMA-R Part Data Attributes:
|
SB120G-SMA-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB120G-SMA-R
Unisonic Technologies Co Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SB120G-SMA-R
This table gives cross-reference parts and alternative options found for SB120G-SMA-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB120G-SMA-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL5817F1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SB120G-SMA-R vs LL5817F1 |
FM5817L-T | Rectifier Diode, | Rectron Semiconductor | SB120G-SMA-R vs FM5817L-T |
SKN7 | Rectifier Diode, | Surge Components Inc | SB120G-SMA-R vs SKN7 |
SD1002 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Taiwan Semiconductor | SB120G-SMA-R vs SD1002 |
B5817W | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | WEITRON INTERNATIONAL CO., LTD. | SB120G-SMA-R vs B5817W |
LL5817 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Microsemi Corporation | SB120G-SMA-R vs LL5817 |
SB130G-CB2-R | Rectifier Diode, | Unisonic Technologies Co Ltd | SB120G-SMA-R vs SB130G-CB2-R |
S5817 | Rectifier Diode, | Galaxy Microelectronics | SB120G-SMA-R vs S5817 |
FM5817-T | Rectifier Diode, | Rectron Semiconductor | SB120G-SMA-R vs FM5817-T |
FM120-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SB120G-SMA-R vs FM120-MH-H |