Part Details for SB10115L8-10.000-ST&R by Sunny Electronics Corp
Overview of SB10115L8-10.000-ST&R by Sunny Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for SB10115L8-10.000-ST&R
SB10115L8-10.000-ST&R CAD Models
SB10115L8-10.000-ST&R Part Data Attributes
|
SB10115L8-10.000-ST&R
Sunny Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
SB10115L8-10.000-ST&R
Sunny Electronics Corp
Parallel - Fundamental Quartz Crystal, 10MHz Nom, HC-49/U, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNNY ELECTRONICS CORP | |
Package Description | HC-49/U, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AT CUT; TR | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 15 ppm | |
Load Capacitance | 10 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.5XB5.0XH11.3 (mm)/L0.453XB0.197XH0.445 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | NO |