SB10100CT
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3

Overview of SB10100CT by Gulfsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SB10100CT by Gulfsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB10100CT by Gulfsemi

SB10100CT
Gulfsemi
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GULF SEMICONDUCTOR LTD
Package Description
R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.76 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
150 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
50 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. SB10100CT
    Gulfsemi
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3
    VS

Alternate Parts for SB10100CT

This table gives cross-reference parts and alternative options found for SB10100CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB10100CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MF10H100CTHE3_B/P Rectifier Diode, Vishay Intertechnologies SB10100CT vs MF10H100CTHE3_B/P
MBRF10H100CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Vishay Intertechnologies SB10100CT vs MBRF10H100CT-E3/45
MBR10100CT_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC PACKAGE-3 PanJit Semiconductor SB10100CT vs MBR10100CT_00001
MBRF10H100CT-E3/45 DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors SB10100CT vs MBRF10H100CT-E3/45
Part Number Description Manufacturer Compare
MF10H100CTHE3_B/P Rectifier Diode, Vishay Intertechnologies SB10100CT vs MF10H100CTHE3_B/P
MBRF10H100CT-E3/45 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Vishay Intertechnologies SB10100CT vs MBRF10H100CT-E3/45
SBT10100UFCT_T0_00001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, HALOGEN FREE, PLASTIC, ITO-220AB, 3 PIN PanJit Semiconductor SB10100CT vs SBT10100UFCT_T0_00001
SBT10100UFCT_T0_10001 Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN PanJit Semiconductor SB10100CT vs SBT10100UFCT_T0_10001
ER1001FCT_T0_00001 Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN PanJit Semiconductor SB10100CT vs ER1001FCT_T0_00001
SB10100FCT Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220, 3 PIN Won-Top Electronics Co Ltd SB10100CT vs SB10100FCT
SBR10U100CTFP Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO220AB, 3 PIN Diodes Incorporated SB10100CT vs SBR10U100CTFP
ER1001FCT-LF Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220, 3 PIN Won-Top Electronics Co Ltd SB10100CT vs ER1001FCT-LF
SBR10U100CTFP-G Rectifier Diode, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO220AB, 3 PIN Diodes Incorporated SB10100CT vs SBR10U100CTFP-G
MBRF10H100CT-E3/45 DIODE 5 A, 100 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode Vishay Semiconductors SB10100CT vs MBRF10H100CT-E3/45

Related Parts for SB10100CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB10100CT by Gulfsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB10100CT by Gulfsemi

Select Manufacturer
Which Manufacturer of SB10100CT would you like to use for your alert(s)?
  • Please alert me when SB10100CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB10100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB10100CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB10100CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB10100CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB10100CT by Gulfsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: