SB1005220MLB
ABC Taiwan Electronics Corp
Description: General Purpose Inductor, 22uH, 20%, Ferrite-Core, 5039,

Overview of SB1005220MLB by ABC Taiwan Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SB1005220MLB by ABC Taiwan Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB1005220MLB by ABC Taiwan Electronics Corp

SB1005220MLB
ABC Taiwan Electronics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ABC TAIWAN ELECTRONICS CORP
Package Description
5039
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
5039
Construction
Epoxy Resin
Core Material
Ferrite
DC Resistance
0.095 Ω
Inductance-Nom (L)
22 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
5 mm
Package Length
12.7 mm
Package Style
SMT
Package Width
10 mm
Packing Method
TR
Rated Current-Max
2.5 A
Self Resonance Frequency
18 MHz
Tolerance
20%
Want to compare parts?
  1. SB1005220MLB
    ABC Taiwan Electronics Corp
    General Purpose Inductor, 22uH, 20%, Ferrite-Core, 5039,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB1005220MLB by ABC Taiwan Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB1005220MLB by ABC Taiwan Electronics Corp

Select Manufacturer
Which Manufacturer of SB1005220MLB would you like to use for your alert(s)?
  • Please alert me when SB1005220MLB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB1005220MLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB1005220MLB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB1005220MLB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB1005220MLB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB1005220MLB by ABC Taiwan Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: