Part Details for SB10015M-TL-E by onsemi
Overview of SB10015M-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SB10015M-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1904
|
Newark | Sb10015M-Tl-E, Stand Recovery Rectifiers |Onsemi SB10015M-TL-E RoHS: Not Compliant Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
SB10015M-TL-E
|
Avnet Americas | SCHOTTKY DIODE 1A 15V - Tape and Reel (Alt: SB10015M-TL-E) RoHS: Compliant Min Qty: 3562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 12000 Partner Stock |
|
$0.0871 / $0.1039 | Buy Now |
|
Rochester Electronics | SB10015 - Rectifier Diode, Schottky, 1A, 15V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5775 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for SB10015M-TL-E
SB10015M-TL-E CAD Models
SB10015M-TL-E Part Data Attributes
|
SB10015M-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB10015M-TL-E
onsemi
Schottky Barrier Diode, 15V, 1A, Low IR, Single MCPH3, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 419AP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SB10015M-TL-E
This table gives cross-reference parts and alternative options found for SB10015M-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB10015M-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB10015M | Rectifier Diode, Schottky, 1 Element, 1A, 15V V(RRM), Silicon, ULTRA SMALL, MCPH3, 3 PIN | SANYO Semiconductor Co Ltd | SB10015M-TL-E vs SB10015M |