SB025M0022B3S-0811
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, CAN, RADIAL LEADED

Overview of SB025M0022B3S-0811 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER8050-811 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
SER8050-811MEC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335
SER8050-811MEB Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, Ferrite-Core, 3335

CAD Models for SB025M0022B3S-0811 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SB025M0022B3S-0811 by YAGEO Corporation

SB025M0022B3S-0811
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
22 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8.5 mm
Dielectric Material
ALUMINUM (WET)
ESR
6020 mΩ
Leakage Current
0.0011 mA
Length
13.5 mm
Manufacturer Series
SB
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
84 mA
Series
SB
Surface Mount
NO
Tan Delta
0.12
Terminal Pitch
3.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. SB025M0022B3S-0811
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, CAN, RADIAL LEADED
    VS

Alternate Parts for SB025M0022B3S-0811

This table gives cross-reference parts and alternative options found for SB025M0022B3S-0811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB025M0022B3S-0811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN025M0022A3S-0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SB025M0022B3S-0811 vs SN025M0022A3S-0811
SN025M0022D3S-0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SB025M0022B3S-0811 vs SN025M0022D3S-0811
SN025M0022F5S10811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SB025M0022B3S-0811 vs SN025M0022F5S10811
SN025M0022A5S-0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED YAGEO Corporation SB025M0022B3S-0811 vs SN025M0022A5S-0811
SN025M0022K5SW0811 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 22uF, YAGEO Corporation SB025M0022B3S-0811 vs SN025M0022K5SW0811

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SB025M0022B3S-0811 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SB025M0022B3S-0811 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of SB025M0022B3S-0811 would you like to use for your alert(s)?
  • Please alert me when SB025M0022B3S-0811 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SB025M0022B3S-0811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SB025M0022B3S-0811 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SB025M0022B3S-0811 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SB025M0022B3S-0811.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SB025M0022B3S-0811 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: