Part Details for SB02059-P4 by Foxconn
Overview of SB02059-P4 by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SB02059-P4
SB02059-P4 CAD Models
SB02059-P4 Part Data Attributes
|
SB02059-P4
Foxconn
Buy Now
Datasheet
|
Compare Parts:
SB02059-P4
Foxconn
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |
Alternate Parts for SB02059-P4
This table gives cross-reference parts and alternative options found for SB02059-P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB02059-P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201F05D01L | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, | ITW McMurdo Connectors | SB02059-P4 vs 201F05D01L |
BL112545Z | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | SB02059-P4 vs BL112545Z |
644576-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | SB02059-P4 vs 644576-5 |
ESQT-105-03-S-S-309 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SB02059-P4 vs ESQT-105-03-S-S-309 |
14-56-1050 | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | SB02059-P4 vs 14-56-1050 |
022-42-3051 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | SB02059-P4 vs 022-42-3051 |
90871-1005 | Board Connector, 5 Contact(s), 1 Row(s), Female | Molex | SB02059-P4 vs 90871-1005 |
3-641234-5 | 5 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | SB02059-P4 vs 3-641234-5 |
71990-605 | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SB02059-P4 vs 71990-605 |
HCSS-05-S-18.00-01-G | Board Connector, 5 Contact(s), 1 Row(s), Female, IDC Terminal, | Samtec Inc | SB02059-P4 vs HCSS-05-S-18.00-01-G |