Part Details for SB02-09NPAA by SANYO Semiconductor Co Ltd
Overview of SB02-09NPAA by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SB02-09NPAA
SB02-09NPAA CAD Models
SB02-09NPAA Part Data Attributes
|
SB02-09NPAA
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB02-09NPAA
SANYO Semiconductor Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 90V V(RRM), Silicon, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | O-PBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for SB02-09NPAA
This table gives cross-reference parts and alternative options found for SB02-09NPAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB02-09NPAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB02-09NPAA | Rectifier Diode, Schottky, 1 Element, 0.2A, 90V V(RRM), Silicon, TO-92 | SANYO Electric Co Ltd | SB02-09NPAA vs SB02-09NPAA |