Part Details for SB007-03CP(G)TB by SANYO Electric Co Ltd
Overview of SB007-03CP(G)TB by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM2603CPZ-REEL | Analog Devices | Low Power ClassD Audio Codec w | |
SSM2603CPZ-REEL7 | Analog Devices | Low Power ClassD Audio Codec w | |
ADP5003CP-EVALZ | Analog Devices | Evaluation Board |
Part Details for SB007-03CP(G)TB
SB007-03CP(G)TB CAD Models
SB007-03CP(G)TB Part Data Attributes
|
SB007-03CP(G)TB
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SB007-03CP(G)TB
SANYO Electric Co Ltd
Rectifier Diode, Schottky, 1 Element, 0.07A, 30V V(RRM), Silicon, TO-236
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |