SATA15PRB-H
AUK Contractors Co Ltd
Description: Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle

Overview of SATA15PRB-H by AUK Contractors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SATA15PRB-H by AUK Contractors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SATA15PRB-H by AUK Contractors Co Ltd

SATA15PRB-H
AUK Contractors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AUK CONTRACTORS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
ROHS COMPLIANT
Board Mounting Option
PEG
Body Depth
0.488 inch
Body Length
1.185 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
BLADE PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Contact Pitch
0.05 inch
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
PCB Contact Pattern
RECTANGULAR
Polarization Key
GUIDE SLOT
Reference Standard
UL
Terminal Length
0.118 inch
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. SATA15PRB-H
    AUK Contractors Co Ltd
    Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SATA15PRB-H by AUK Contractors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SATA15PRB-H by AUK Contractors Co Ltd

Select Manufacturer
Which Manufacturer of SATA15PRB-H would you like to use for your alert(s)?
  • Please alert me when SATA15PRB-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SATA15PRB-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SATA15PRB-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SATA15PRB-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SATA15PRB-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SATA15PRB-H by AUK Contractors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: