There are no models available for this part yet.
Overview of SAS32-3093-FL by ASJ Holdings Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3093- | Coilcraft Inc | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT | |
GA3093-AL | Coilcraft Inc | RF inductor, air core, for Freescale MRF6V, 5% tol, SMT | |
GA3093-ALB | Coilcraft Inc | General Purpose Inductor, 0.0066uH, 5%, 1 Element, Air-Core, SMD, 1822, ROHS COMPLIANT |
CAD Models for SAS32-3093-FL by ASJ Holdings Limited
Part Data Attributes for SAS32-3093-FL by ASJ Holdings Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ASJ PTE LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
309000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for SAS32-3093-FL
This table gives cross-reference parts and alternative options found for SAS32-3093-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAS32-3093-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF1206309K1%50PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Microtech GmbH Electronic | SAS32-3093-FL vs ADF1206309K1%50PPM/KKP20 |
CDF1206309K1%50PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | SAS32-3093-FL vs CDF1206309K1%50PPM/KNS |
ADF1206309K1%50PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Microtech GmbH Electronic | SAS32-3093-FL vs ADF1206309K1%50PPM/KKP10 |
CDF1206309K1%50PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | SAS32-3093-FL vs CDF1206309K1%50PPM/KNP20 |
CDF1206309K1%50PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | SAS32-3093-FL vs CDF1206309K1%50PPM/KNP5 |
ACTR001206-3093FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 309000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Chilisin Electronics Corp | SAS32-3093-FL vs ACTR001206-3093FTP |