SAS32-1073-FL
ASJ Holdings Limited
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of SAS32-1073-FL by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
107384-HMC492LP3 Analog Devices HMC492LP3 Evaluation PCB
107384-HMC493LP3 Analog Devices HMC493LP3 Evaluation PCB
107384-HMC494LP3 Analog Devices HMC494LP3 Evaluation PCB

CAD Models for SAS32-1073-FL by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAS32-1073-FL by ASJ Holdings Limited

SAS32-1073-FL
ASJ Holdings Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASJ PTE LTD
Package Description
CHIP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.05 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
107000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. SAS32-1073-FL
    ASJ Holdings Limited
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for SAS32-1073-FL

This table gives cross-reference parts and alternative options found for SAS32-1073-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAS32-1073-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CDF1206107K1%50PPM/KNS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, Microtech GmbH Electronic SAS32-1073-FL vs CDF1206107K1%50PPM/KNS
CR32-1073-FL-E Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, ASJ Holdings Limited SAS32-1073-FL vs CR32-1073-FL-E
CDF1206107K1%50PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, Microtech GmbH Electronic SAS32-1073-FL vs CDF1206107K1%50PPM/KNP10
CDF1206107K1%50PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 50ppm/Cel, 1206, Microtech GmbH Electronic SAS32-1073-FL vs CDF1206107K1%50PPM/KNP20
ADF1206107K1%50PPM/KKP5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, Microtech GmbH Electronic SAS32-1073-FL vs ADF1206107K1%50PPM/KKP5
ACTR001206-1073FTP Fixed Resistor, Metal Glaze/thick Film, 0.25W, 107000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Chilisin Electronics Corp SAS32-1073-FL vs ACTR001206-1073FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAS32-1073-FL by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAS32-1073-FL by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of SAS32-1073-FL would you like to use for your alert(s)?
  • Please alert me when SAS32-1073-FL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAS32-1073-FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAS32-1073-FL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAS32-1073-FL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAS32-1073-FL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAS32-1073-FL by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: