Part Details for SAP-16402300 by ABLIC Inc.
Results Overview of SAP-16402300 by ABLIC Inc.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAP-16402300 Information
SAP-16402300 by ABLIC Inc. is a Fiber Optic FC Connector.
Fiber Optic FC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for SAP-16402300
SAP-16402300 CAD Models
SAP-16402300 Part Data Attributes
|
SAP-16402300
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
SAP-16402300
ABLIC Inc.
Fiber Optic FC Connector, Single Mode, Simplex
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Reach Compliance Code | unknown | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC FC CONNECTOR | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mode | SINGLE |