Part Details for SAMPLEPTSM0,5/4-HV-2,5-THR by Phoenix Contact
Overview of SAMPLEPTSM0,5/4-HV-2,5-THR by Phoenix Contact
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAMPLEPTSM0,5/4-HV-2,5-THR
SAMPLEPTSM0,5/4-HV-2,5-THR CAD Models
SAMPLEPTSM0,5/4-HV-2,5-THR Part Data Attributes
|
SAMPLEPTSM0,5/4-HV-2,5-THR
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
SAMPLEPTSM0,5/4-HV-2,5-THR
Phoenix Contact
6A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | EAC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |