There are no models available for this part yet.
Overview of SAMP-7710Z by Qorvo
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7863ARZ-3 | Analog Devices | 2CHSIMULTANEOUS SAMP 14-BIT DU | |
AD7863ARSZ-10 | Analog Devices | 2CH SIMULTANEOUS SAMP 14-B DUA | |
AD7863BRZ-3 | Analog Devices | 2CH SIMULTANEOUS SAMP, 14-B DU |
CAD Models for SAMP-7710Z by Qorvo
Part Data Attributes for SAMP-7710Z by Qorvo
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
QORVO INC
|
Package Description
|
TSSOP6,.08
|
Reach Compliance Code
|
compliant
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TSSOP6,.08
|
Power Supplies
|
3.2 V
|
Supply Current-Max
|
49 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|