SAML11E16A-AU
Microchip Technology Inc
Description: RISC Microcontroller

Overview of SAML11E16A-AU by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Industrial Automation

CAD Models for SAML11E16A-AU by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAML11E16A-AU by Microchip Technology Inc

SAML11E16A-AU
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TQFP-32
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Date Of Intro
2019-02-15
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
32 MHz
DAC Channels
YES
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G32
Length
7 mm
Number of I/O Lines
25
Number of Terminals
32
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
TQFP
Package Shape
SQUARE
Package Style
FLATPACK, THIN PROFILE
ROM Programmability
FLASH
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Speed
32 MHz
Supply Voltage-Max
3.63 V
Supply Voltage-Min
1.62 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. SAML11E16A-AU
    Microchip Technology Inc
    RISC Microcontroller
    VS

Alternate Parts for SAML11E16A-AU

This table gives cross-reference parts and alternative options found for SAML11E16A-AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAML11E16A-AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATSAML11E16A-AFTKPH RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-AFTKPH
ATSAML11E16A-AUKPH TQFP 32 64KBFlash/16KB SRAM 85 Temp Crypto Tray key provisioned Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-AUKPH
ATSAML11E16A-AZT RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP32 Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-AZT
ATSAML11E16A-AUT RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-AUT
SAML11E16A-AUT RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs SAML11E16A-AUT
ATSAML11E16A-AZ RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS, PQFP32 Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-AZ
ATSAML11E16A-AFT RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-AFT
Part Number Description Manufacturer Compare
ATSAML11E16A-MU RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-MU
ATSAML11E16A-MFTKPH RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-MFTKPH
SAML11E16A-UUT RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs SAML11E16A-UUT
ATSAML11E16A-UUT RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-UUT
ATSAML11E16A-UF RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-UF
ATSAML11E16A-MF RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-MF
ATSAML11E16A-UFT RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-UFT
ATSAML11E16A-AUKPH TQFP 32 64KBFlash/16KB SRAM 85 Temp Crypto Tray key provisioned Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-AUKPH
ATSAML11E16A-AFT RISC Microcontroller Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-AFT
ATSAML11E16A-MZT RISC Microcontroller, 32-Bit, FLASH, 32MHz, CMOS Microchip Technology Inc SAML11E16A-AU vs ATSAML11E16A-MZT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAML11E16A-AU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAML11E16A-AU by Microchip Technology Inc

  • Please alert me when SAML11E16A-AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAML11E16A-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAML11E16A-AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAML11E16A-AU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAML11E16A-AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAML11E16A-AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: