Part Details for SAME70N20A-AAB by Microchip Technology Inc
Overview of SAME70N20A-AAB by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2LS22AJLF | Amphenol Communications Solutions | HM2LS22AJLF-MILLI LWR SHIELD TYP AAB |
Part Details for SAME70N20A-AAB
SAME70N20A-AAB CAD Models
SAME70N20A-AAB Part Data Attributes
|
SAME70N20A-AAB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SAME70N20A-AAB
Microchip Technology Inc
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LQFP-100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G100 | |
Number of I/O Lines | 75 | |
Number of Terminals | 100 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM (words) | 1048576 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100; TS 16949 | |
Speed | 300 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for SAME70N20A-AAB
This table gives cross-reference parts and alternative options found for SAME70N20A-AAB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAME70N20A-AAB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATSAME70N20A-ANT | Microchip Technology Inc | $13.8500 | IC MCU 32BIT 1MB FLASH 100LQFP | SAME70N20A-AAB vs ATSAME70N20A-ANT |
ATSAME70N20A-ANT | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | SAME70N20A-AAB vs ATSAME70N20A-ANT |
ATSAME70N20B-ANT | Microchip Technology Inc | Check for Price | Microcontroller | SAME70N20A-AAB vs ATSAME70N20B-ANT |
ATSAME70N20A-AN | Microchip Technology Inc | $12.4654 | IC MCU 32BIT 1MB FLASH 100LQFP | SAME70N20A-AAB vs ATSAME70N20A-AN |