Microcontrollers and Processors
SAK-TC1765N-L40EB
Infineon Technologies AG
Description: Microcontroller, 32-Bit, MROM, 40MHz, CMOS, PBGA260, PLASTIC, LBGA-260

Overview of SAK-TC1765N-L40EB by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for SAK-TC1765N-L40EB by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAK-TC1765N-L40EB by Infineon Technologies AG

SAK-TC1765N-L40EB
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
BGA
Package Description
PLASTIC, LBGA-260
Pin Count
260
Reach Compliance Code
not_compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
32
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
32
JESD-30 Code
S-PBGA-B260
JESD-609 Code
e0
Length
19.05 mm
Number of I/O Lines
77
Number of Terminals
260
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA260,18X18,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Qualification Status
Not Qualified
RAM (bytes)
32768
ROM Programmability
MROM
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SAK-TC1765N-L40EB
    Infineon Technologies AG
    Microcontroller, 32-Bit, MROM, 40MHz, CMOS, PBGA260, PLASTIC, LBGA-260
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAK-TC1765N-L40EB by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAK-TC1765N-L40EB by Infineon Technologies AG

  • Please alert me when SAK-TC1765N-L40EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SAK-TC1765N-L40EB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAK-TC1765N-L40EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SAK-TC1765N-L40EB alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAK-TC1765N-L40EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAK-TC1765N-L40EB by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: