Part Details for SAK-C167CS-4RM by Infineon Technologies AG
Overview of SAK-C167CS-4RM by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAK-C167CS-4RM
SAK-C167CS-4RM CAD Models
SAK-C167CS-4RM Part Data Attributes
|
SAK-C167CS-4RM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAK-C167CS-4RM
Infineon Technologies AG
Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, METRIC, PLASTIC, QFP-144
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | QFP, QFP144,1.2SQ | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | 80166 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 3072 | |
ROM (words) | 16384 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.1 mm | |
Speed | 25 MHz | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAK-C167CS-4RM
This table gives cross-reference parts and alternative options found for SAK-C167CS-4RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-C167CS-4RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SAB-C167CS-4RM-BA | Infineon Technologies AG | Check for Price | Microcontroller, 16-Bit, MROM, 25MHz, CMOS, PQFP144, METRIC, PLASTIC, QFP-144 | SAK-C167CS-4RM vs SAB-C167CS-4RM-BA |
ST10R167-Q3 | STMicroelectronics | $26.2076 | 16B ROMLESS MCU | SAK-C167CS-4RM vs ST10R167-Q3 |