Part Details for SAFFB780MAA0F0AR1X by Murata Manufacturing Co Ltd
Overview of SAFFB780MAA0F0AR1X by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for SAFFB780MAA0F0AR1X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6886 |
|
RFQ |
Part Details for SAFFB780MAA0F0AR1X
SAFFB780MAA0F0AR1X CAD Models
SAFFB780MAA0F0AR1X Part Data Attributes
|
SAFFB780MAA0F0AR1X
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFFB780MAA0F0AR1X
Murata Manufacturing Co Ltd
SAW Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, EMBOSSED, 7 INCH | |
Filter Type | SAW FILTER | |
Height | 0.5 mm | |
Length | 1.1 mm | |
Number of Functions | 1 | |
Width | 0.9 mm |