Part Details for SAFC895.5MF1D0T-TC00 by Murata Manufacturing Co Ltd
Overview of SAFC895.5MF1D0T-TC00 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAFC895.5MF1D0T-TC00
SAFC895.5MF1D0T-TC00 CAD Models
SAFC895.5MF1D0T-TC00 Part Data Attributes
|
SAFC895.5MF1D0T-TC00
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFC895.5MF1D0T-TC00
Murata Manufacturing Co Ltd
SAW Filter, Ceramic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Filter Type | SAW FILTER | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Material | CERAMIC |