Part Details for SAFC864MF70T-TC04 by Murata Manufacturing Co Ltd
Overview of SAFC864MF70T-TC04 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAFC864MF70T-TC04
SAFC864MF70T-TC04 CAD Models
SAFC864MF70T-TC04 Part Data Attributes
|
SAFC864MF70T-TC04
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAFC864MF70T-TC04
Murata Manufacturing Co Ltd
SAW Filter, 1 Function(s), 864MHz, Ceramic, CERAMIC, SC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 44000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 1000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Center or Cutoff Frequency (fo/fc) | 864 MHz | |
Filter Type | SAW FILTER | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4.5 dB | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC |
Alternate Parts for SAFC864MF70T-TC04
This table gives cross-reference parts and alternative options found for SAFC864MF70T-TC04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAFC864MF70T-TC04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAFCH864MAM0T00 | SAW Filter, 1 Function(s), 864MHz, SMD, 6 PIN | Murata Manufacturing Co Ltd | SAFC864MF70T-TC04 vs SAFCH864MAM0T00 |
SAFC864MF70T-TC11 | SAW Filter, 1 Function(s), 864MHz, Ceramic, CERAMIC, SC44 | Murata Manufacturing Co Ltd | SAFC864MF70T-TC04 vs SAFC864MF70T-TC11 |
SAFC864MF70T | SAW Filter, 1 Function(s), 864MHz, SMD, 6 PIN | Murata Manufacturing Co Ltd | SAFC864MF70T-TC04 vs SAFC864MF70T |