Part Details for SAF54MC70Z by Murata Manufacturing Co Ltd
Overview of SAF54MC70Z by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAF54MC70Z
SAF54MC70Z CAD Models
SAF54MC70Z Part Data Attributes
|
SAF54MC70Z
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SAF54MC70Z
Murata Manufacturing Co Ltd
SAW-Video/Sound Filter, 1 Function(s), 54MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 300 kHz | |
Attenuation@Freq-Max | 3 dB | |
Center or Cutoff Frequency (fo/fc) | 54 MHz | |
Filter Type | SAW-VIDEO/SOUND FILTER | |
Height | 10 mm | |
Insertion Loss-Max | 16 dB | |
Length | 14 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Width | 5 mm |