Part Details for SAF-XE169FH-200F100LAA by Infineon Technologies AG
Overview of SAF-XE169FH-200F100LAA by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SAF-XE169FH-200F100LAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000517994
|
EBV Elektronik | MCU 16-Bit XE166 C166 CISC/DSP/RISC 1600KB Flash 3.3V/5V 176-Pin LQFP (Alt: SP000517994) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SAF-XE169FH-200F100LAA
SAF-XE169FH-200F100LAA CAD Models
SAF-XE169FH-200F100LAA Part Data Attributes
|
SAF-XE169FH-200F100LAA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAF-XE169FH-200F100LAA
Infineon Technologies AG
Microcontroller, 16-Bit, FLASH, C166 CPU, 100MHz, CMOS, PQFP176
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFP, QFP176,1.0SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | C166 | |
DAC Channels | NO | |
DMA Channels | YES | |
JESD-30 Code | S-PQFP-G176 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP176,1.0SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 141312 | |
ROM (words) | 1638400 | |
ROM Programmability | FLASH | |
Speed | 100 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |