Microcontrollers and Processors
SAF-XC161CJ-16F20FBB
Infineon Technologies AG
Description: Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144

Overview of SAF-XC161CJ-16F20FBB by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for SAF-XC161CJ-16F20FBB by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAF-XC161CJ-16F20FBB by Infineon Technologies AG

SAF-XC161CJ-16F20FBB
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
LFQFP,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
24
Bit Size
16
Boundary Scan
NO
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
Length
20 mm
Number of I/O Lines
99
Number of Terminals
144
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
20 MHz
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.35 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SAF-XC161CJ-16F20FBB
    Infineon Technologies AG
    Microcontroller, 16-Bit, FLASH, 20MHz, CMOS, PQFP144, 0.50 MM PITCH, GREEN, PLASTIC, TQFP-144
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAF-XC161CJ-16F20FBB by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAF-XC161CJ-16F20FBB by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SAF-XC161CJ-16F20FBB would you like to use for your alert(s)?
  • Please alert me when SAF-XC161CJ-16F20FBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAF-XC161CJ-16F20FBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAF-XC161CJ-16F20FBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAF-XC161CJ-16F20FBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAF-XC161CJ-16F20FBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAF-XC161CJ-16F20FBB by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: