SAF-1.0-470
Nuvotem Talema
Description: General Purpose Inductor, 470uH, 25%, Amorphous Metal Alloy-Core,

Overview of SAF-1.0-470 by Nuvotem Talema

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SAF-1.0-470 by Nuvotem Talema
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAF-1.0-470 by Nuvotem Talema

SAF-1.0-470
Nuvotem Talema
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
NUVOTEM TALEMA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Rectangular
Core Material
AMORPHOUS METAL ALLOY
DC Resistance
0.252 Ω
Inductance-Nom (L)
470 µH
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.6 mm
Lead Length
5 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
13.5 mm
Package Length
29.5 mm
Package Style
PCB Mount
Package Width
29 mm
Rated Current-Max
1 A
Tolerance
25%
Want to compare parts?
  1. SAF-1.0-470
    Nuvotem Talema
    General Purpose Inductor, 470uH, 25%, Amorphous Metal Alloy-Core,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAF-1.0-470 by Nuvotem Talema.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAF-1.0-470 by Nuvotem Talema

Select Manufacturer
Which Manufacturer of SAF-1.0-470 would you like to use for your alert(s)?
  • Please alert me when SAF-1.0-470 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAF-1.0-470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAF-1.0-470 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAF-1.0-470 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAF-1.0-470.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAF-1.0-470 by Nuvotem Talema

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: