Part Details for SAC6.0-E3/54 by Vishay Intertechnologies
Overview of SAC6.0-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAC6.0-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K0892
|
Newark | Transient Suppressor Diode, single, unidirectional,6V V(Rwm),do-204Ac |Vishay SAC6.0-E3/54 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2290 / $0.3060 | Buy Now |
DISTI #
SAC6.0-E3/54
|
Avnet Americas | 500W,6.0V 10%,UNIDIR,LCTVS - Tape and Reel (Alt: SAC6.0-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1842 / $0.2115 | Buy Now |
DISTI #
625-SAC6.0-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 6V 10% Low Cap RoHS: Compliant | 22 |
|
$0.2160 / $0.6600 | Buy Now |
DISTI #
SAC6.0-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 6V 10% Low Cap pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2230 / $0.2370 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5109 |
|
RFQ |
Part Details for SAC6.0-E3/54
SAC6.0-E3/54 CAD Models
SAC6.0-E3/54 Part Data Attributes
|
SAC6.0-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SAC6.0-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 7.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SAC6.0-E3/54
This table gives cross-reference parts and alternative options found for SAC6.0-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAC6.0-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAC6.0-E3/73 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SAC6.0-E3/54 vs SAC6.0-E3/73 |
SAC6.0-B | Transient Suppressor, | Micro Commercial Components | SAC6.0-E3/54 vs SAC6.0-B |
SAC6.0-E3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SAC6.0-E3/54 vs SAC6.0-E3/54 |
SAC6.0-T | Transient Suppressor, | Micro Commercial Components | SAC6.0-E3/54 vs SAC6.0-T |
SAC6.0 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SAC6.0-E3/54 vs SAC6.0 |
SAC6.0-E3/73 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Intertechnologies | SAC6.0-E3/54 vs SAC6.0-E3/73 |
SAC6.0E3 | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SAC6.0-E3/54 vs SAC6.0E3 |
SAC6.0-BP | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SAC6.0-E3/54 vs SAC6.0-BP |
SAC6.0-TP | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SAC6.0-E3/54 vs SAC6.0-TP |
SAC6.0-B | Trans Voltage Suppressor Diode, 500W, 6V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | SAC6.0-E3/54 vs SAC6.0-B |