SAC-5P-M12MS/1,0-927/M12FSVA
Phoenix Contact
Description: Cable Assembly,

Overview of SAC-5P-M12MS/1,0-927/M12FSVA by Phoenix Contact

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for SAC-5P-M12MS/1,0-927/M12FSVA by Phoenix Contact
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAC-5P-M12MS/1,0-927/M12FSVA by Phoenix Contact

SAC-5P-M12MS/1,0-927/M12FSVA
Phoenix Contact
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code
compliant
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Side1
PLUG
Connector Side2
SOCKET
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.34 mm2
DIN Conformance
NO
Diameter
8.3 mm
IEC Conformance
NO
Jacket Material
POLYVINYLCHLORIDE
Length
1 mm
MIL Conformance
NO
Number of Conductors
5
Operating Temperature-Max
80 °C
Operating Temperature-Min
-30 °C
Rated Voltage
48 V
Resistance
0.056 Ω
Shielding
YES
Stranding
44X0.1
Wire Gauge
22 AWG
Wire and Cable Name
COMMUNICATION CABLE
Want to compare parts?
  1. SAC-5P-M12MS/1,0-927/M12FSVA
    Phoenix Contact
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAC-5P-M12MS/1,0-927/M12FSVA by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAC-5P-M12MS/1,0-927/M12F... by Phoenix Contact

Select Manufacturer
Which Manufacturer of SAC-5P-M12MS/1,0-927/M12F... would you like to use for your alert(s)?
  • Please alert me when SAC-5P-M12MS/1,0-927/M12F... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAC-5P-M12MS/1,0-927/M12F... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAC-5P-M12MS/1,0-927/M12F... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAC-5P-M12MS/1,0-927/M12F... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAC-5P-M12MS/1,0-927/M12F....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAC-5P-M12MS/1,0-927/M12FSVA by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: