Datasheets
SAC-3P-M8FY/2X10,0-PVC/M12MS by: Phoenix Contact

Cable Assembly,

Part Details for SAC-3P-M8FY/2X10,0-PVC/M12MS by Phoenix Contact

Overview of SAC-3P-M8FY/2X10,0-PVC/M12MS by Phoenix Contact

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Part Details for SAC-3P-M8FY/2X10,0-PVC/M12MS

SAC-3P-M8FY/2X10,0-PVC/M12MS CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SAC-3P-M8FY/2X10,0-PVC/M12MS Part Data Attributes

SAC-3P-M8FY/2X10,0-PVC/M12MS Phoenix Contact
Buy Now Datasheet
Compare Parts:
SAC-3P-M8FY/2X10,0-PVC/M12MS Phoenix Contact Cable Assembly,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PHOENIX CONTACT GMBH & CO KG
Reach Compliance Code compliant
Approvals IEC; UL
Conductor Material BARE COPPER
Connector Side1 M12 PLUG
Connector Side2 M8 SOCKET
Connector Support Type CABLE ASSEMBLY
Construction STRANDED
Cross Section Area 0.25 mm2
DIN Conformance NO
Diameter 3.6 mm
IEC Conformance YES
Insulator Material POLYPROPYLENE
Jacket Material POLYURETHANE
Length 10 mm
MIL Conformance NO
Number of Conductors 3
Operating Temperature-Max 80 °C
Operating Temperature-Min -40 °C
Rated Current 4 A
Rated Voltage 48 V
Resistance 0.078 Ω
Shielding NO
Stranding 32X0.1
Wire Gauge 24 AWG
Wire and Cable Name COMMUNICATION CABLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAC-3P-M8FY/2X10,0-PVC/M12MS by Phoenix Contact.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAC-3P-M8FY/2X10,0-PVC/M1... by Phoenix Contact

Select Manufacturer
Which Manufacturer of SAC-3P-M8FY/2X10,0-PVC/M1... would you like to use for your alert(s)?
  • Please alert me when SAC-3P-M8FY/2X10,0-PVC/M1... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAC-3P-M8FY/2X10,0-PVC/M1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAC-3P-M8FY/2X10,0-PVC/M1... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAC-3P-M8FY/2X10,0-PVC/M1... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAC-3P-M8FY/2X10,0-PVC/M1....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAC-3P-M8FY/2X10,0-PVC/M12MS by Phoenix Contact

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: