There are no models available for this part yet.
Overview of SAB80C166W-M by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
CAD Models for SAB80C166W-M by Infineon Technologies AG
Part Data Attributes for SAB80C166W-M by Infineon Technologies AG
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Part Package Code
|
QFP
|
Package Description
|
EIAJ, METRIC, PLASTIC, QFP-100
|
Pin Count
|
100
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Address Bus Width
|
18
|
Bit Size
|
16
|
CPU Family
|
80166
|
Clock Frequency-Max
|
20 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
16
|
JESD-30 Code
|
R-PQFP-G100
|
Length
|
20 mm
|
Number of I/O Lines
|
76
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Equivalence Code
|
QFP100,.7X.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
Seated Height-Max
|
3.4 mm
|
Speed
|
20 MHz
|
Supply Current-Max
|
150 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|