Microcontrollers and Processors
SAB80C166
Description: Microcontroller, 16-Bit, 20MHz, CMOS, PQFP100, EIAJ, PLASTIC, MQFP-100

Overview of SAB80C166 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SAB80C166 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAB80C166 by Infineon Technologies AG

SAB80C166
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Part Package Code
QFP
Package Description
QFP,
Pin Count
100
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
18
Bit Size
16
Clock Frequency-Max
20 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
16
JESD-30 Code
R-PQFP-G100
Length
20 mm
Number of I/O Lines
76
Number of Terminals
100
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Speed
20 MHz
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. SAB80C166
    Infineon Technologies AG
    Microcontroller, 16-Bit, 20MHz, CMOS, PQFP100, EIAJ, PLASTIC, MQFP-100
    VS

Related Parts for SAB80C166

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAB80C166 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAB80C166 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SAB80C166 would you like to use for your alert(s)?
  • Please alert me when SAB80C166 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAB80C166 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAB80C166 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAB80C166 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAB80C166.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAB80C166 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: