Part Details for SAB80286-1-R by Infineon Technologies AG
Overview of SAB80286-1-R by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for SAB80286-1-R
SAB80286-1-R CAD Models
SAB80286-1-R Part Data Attributes
|
SAB80286-1-R
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB80286-1-R
Infineon Technologies AG
RISC Microprocessor, 16-Bit, 10MHz, CMOS, CQCC68,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e0 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | QCCN | |
Package Equivalence Code | LCC68A,.95SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Speed | 10 MHz | |
Supply Current-Max | 600 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |