Part Details for SAB3036N by NXP Semiconductors
Overview of SAB3036N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Part Details for SAB3036N
SAB3036N CAD Models
SAB3036N Part Data Attributes:
|
SAB3036N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAB3036N
NXP Semiconductors
IC 4-BAND, VIDEO TUNER, PDIP18, PLASTIC, SOT-102HE, DIP-18, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Min (RF) | 16 MHz | |
JESD-30 Code | R-PDIP-T18 | |
Number of Bands | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 42 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SAB3036N
This table gives cross-reference parts and alternative options found for SAB3036N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB3036N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA21009MS | VIDEO TUNER, PQFP18, SMT-18 | Renesas Electronics Corporation | SAB3036N vs HA21009MS |
HA21009MS | Video Tuner, PQFP18, SMT-18 | Hitachi Ltd | SAB3036N vs HA21009MS |
TDA1574N | IC 1-BAND, AUDIO TUNER, PDIP18, Tuner IC | NXP Semiconductors | SAB3036N vs TDA1574N |
HA21006MP | VIDEO TUNER, PQFP18, SMT-18 | Renesas Electronics Corporation | SAB3036N vs HA21006MP |
TDA1574 | Audio Tuner, 1-Band, PDIP18 | YAGEO Corporation | SAB3036N vs TDA1574 |
TDA5030A-T | Video Tuner, 2-Band | YAGEO Corporation | SAB3036N vs TDA5030A-T |
TDA5030A | Video Tuner, 2-Band, PDIP18 | YAGEO Corporation | SAB3036N vs TDA5030A |
TDA5030A | IC 2-BAND, VIDEO TUNER, PDIP18, PLASTIC, SOT-102, DIP-18, Tuner IC | NXP Semiconductors | SAB3036N vs TDA5030A |