Part Details for SAB3035N by NXP Semiconductors
Overview of SAB3035N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAB3035N
SAB3035N CAD Models
SAB3035N Part Data Attributes:
|
SAB3035N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAB3035N
NXP Semiconductors
IC 4-BAND, VIDEO TUNER, PDIP28, PLASTIC, SOT-117, DIP-28, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | NO | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Min (RF) | 14.5 MHz | |
JESD-30 Code | R-PDIP-T28 | |
Number of Bands | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for SAB3035N
This table gives cross-reference parts and alternative options found for SAB3035N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB3035N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2120CTI+ | Complete, Direct-Conversion Tuner for DVB-S and Free-to-Air Applications, 28-LFCSP-5X5X0.75, 28 Pins, 0 to 70C | Analog Devices Inc | SAB3035N vs MAX2120CTI+ |
TDA6403M | IC 2-BAND, VIDEO TUNER, PDSO28, 5.30 MM, PLASTIC, SOT-341-1, SSOP-28, Tuner IC | NXP Semiconductors | SAB3035N vs TDA6403M |
M61101FP | 1-BAND, VIDEO TUNER, PQCC28, 5 X 5 MM, 0.50 MM PITCH, PLASTIC, HWQFN-28 | Renesas Electronics Corporation | SAB3035N vs M61101FP |
TUA6012XS | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | SAB3035N vs TUA6012XS |
TUA6028-S | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | SAB3035N vs TUA6028-S |
TDA6403MDB | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | SAB3035N vs TDA6403MDB |
TUA6014-S | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | SAB3035N vs TUA6014-S |
TDA6404TS/C1 | IC VIDEO TUNER, PDSO28, PLASTIC, SOT-341, SSOP-28, Tuner IC | NXP Semiconductors | SAB3035N vs TDA6404TS/C1 |
TUA6014XS | Video Tuner, 2-Band, PDSO28, 1 MM HEIGHT, PLASTIC, TSSOP-28 | Infineon Technologies AG | SAB3035N vs TUA6014XS |
KTS6029-2 | Video Tuner, 2-Band, PDSO28, PLASTIC, TSSOP-28 | Infineon Technologies AG | SAB3035N vs KTS6029-2 |