SAB-R2000A-12-A
Infineon Technologies AG
Description: RISC Microprocessor, 32-Bit, 12.5MHz, CMOS, CPGA144

Overview of SAB-R2000A-12-A by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
DC1129A Analog Devices LTC3610EUP - 12A, 24V Monolith
LTM4712IY#PBF Analog Devices 36VIN, 12A Buck-Boost uModule
LTM4712EY#PBF Analog Devices 36VIN, 12A Buck-Boost uModule

CAD Models for SAB-R2000A-12-A by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SAB-R2000A-12-A by Infineon Technologies AG

SAB-R2000A-12-A
Infineon Technologies AG
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Reach Compliance Code
not_compliant
HTS Code
8542.31.00.01
Bit Size
32
JESD-30 Code
S-XPGA-P144
JESD-609 Code
e0
Number of Terminals
144
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
PGA
Package Equivalence Code
PGA144,15X15
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Speed
12.5 MHz
Supply Current-Max
550 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. SAB-R2000A-12-A
    Infineon Technologies AG
    RISC Microprocessor, 32-Bit, 12.5MHz, CMOS, CPGA144
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SAB-R2000A-12-A by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SAB-R2000A-12-A by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SAB-R2000A-12-A would you like to use for your alert(s)?
  • Please alert me when SAB-R2000A-12-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SAB-R2000A-12-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SAB-R2000A-12-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SAB-R2000A-12-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SAB-R2000A-12-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SAB-R2000A-12-A by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: