Part Details for SAB-C167CR-LMHA by Infineon Technologies AG
Overview of SAB-C167CR-LMHA by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Part Details for SAB-C167CR-LMHA
SAB-C167CR-LMHA CAD Models
SAB-C167CR-LMHA Part Data Attributes
|
SAB-C167CR-LMHA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB-C167CR-LMHA
Infineon Technologies AG
Microcontroller, 16-Bit, 80166 CPU, 20MHz, CMOS, PQFP144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Bit Size | 16 | |
CPU Family | 80166 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
Speed | 20 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD |
Alternate Parts for SAB-C167CR-LMHA
This table gives cross-reference parts and alternative options found for SAB-C167CR-LMHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB-C167CR-LMHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C167CR-4RM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 | Infineon Technologies AG | SAB-C167CR-LMHA vs C167CR-4RM |
SAK-C167SR-LMHA+ | 16-BIT, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | Rochester Electronics LLC | SAB-C167CR-LMHA vs SAK-C167SR-LMHA+ |
SAF-C167CR-16RMHA+ | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-LMHA vs SAF-C167CR-16RMHA+ |
SAK-C167CR-4RMHA+ | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-LMHA vs SAK-C167CR-4RMHA+ |
C167CR-LM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144 | Siemens | SAB-C167CR-LMHA vs C167CR-LM |
SAF-C167CR-LM | Microcontroller, 16-Bit, 20MHz, CMOS, PQFP144, | Siemens | SAB-C167CR-LMHA vs SAF-C167CR-LM |
SAF-C167CR-16RM | Microcontroller, 16-Bit, MROM, 80166 CPU, 20MHz, CMOS, PQFP144, EIAJ, METRIC, PLASTIC, QFP-144 | Infineon Technologies AG | SAB-C167CR-LMHA vs SAF-C167CR-16RM |
SAF-C167SR-LM | Microcontroller, CMOS, MQFP144 | Siemens | SAB-C167CR-LMHA vs SAF-C167SR-LM |
SAK-C167CR-LM | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | Rochester Electronics LLC | SAB-C167CR-LMHA vs SAK-C167CR-LM |
SAK-C167SR-LM | 16-BIT, MROM, 25MHz, MICROCONTROLLER, PQFP144, PLASTIC, MQFP-144 | Rochester Electronics LLC | SAB-C167CR-LMHA vs SAK-C167SR-LM |