Part Details for SAA7114H/V2,557 by Trident Microsystems Inc
Overview of SAA7114H/V2,557 by Trident Microsystems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA7114H/V2,557
SAA7114H/V2,557 CAD Models
SAA7114H/V2,557 Part Data Attributes
|
SAA7114H/V2,557
Trident Microsystems Inc
Buy Now
Datasheet
|
Compare Parts:
SAA7114H/V2,557
Trident Microsystems Inc
Color Signal Decoder, PQFP100, 14 X 14 X 1.40 MM, PLASTIC, SOT-407, LQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRIDENT MICROSYSTEMS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NORTH AMERICAN PARTNUMBER | |
Consumer IC Type | COLOR SIGNAL DECODER | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3/e4 | |
Length | 14 mm | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for SAA7114H/V2,557
This table gives cross-reference parts and alternative options found for SAA7114H/V2,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA7114H/V2,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAA7114HBE | IC COLOR SIGNAL DECODER, PQFP100, 14 X 14 X 1.40 MM, PLASTIC, SOT-407, LQFP-100, Color Signal Converter | NXP Semiconductors | SAA7114H/V2,557 vs SAA7114HBE |
SAA7114HBE | Color Signal Decoder, PQFP100, 14 X 14 X 1.40 MM, PLASTIC, SOT-407, LQFP-100 | Trident Microsystems Inc | SAA7114H/V2,557 vs SAA7114HBE |
SAA7114H/V2,518 | IC COLOR SIGNAL DECODER, PQFP100, 14 X 14 X 1.40 MM, PLASTIC, SOT-407, LQFP-100, Color Signal Converter | NXP Semiconductors | SAA7114H/V2,557 vs SAA7114H/V2,518 |