Part Details for SAA6752HS/V104 by Philips Semiconductors
Overview of SAA6752HS/V104 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCJ32DR7LV104KW01L | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
GCJ32DR7LV104KW01K | Murata Manufacturing Co Ltd | Soft Termination Chip Multilayer Ceramic Capacitors for Automotive | |
V104YLF | Renesas Electronics Corporation | 10-bit LVDS Receiver |
Part Details for SAA6752HS/V104
SAA6752HS/V104 CAD Models
SAA6752HS/V104 Part Data Attributes
|
SAA6752HS/V104
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA6752HS/V104
Philips Semiconductors
Graphics Processor, CMOS, PQFP208
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | QFP, QFP208,1.2SQ,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G208 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | CONSUMER CIRCUIT |