Part Details for SA90HE3/54 by Vishay Semiconductors
Overview of SA90HE3/54 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA90HE3/54
SA90HE3/54 CAD Models
SA90HE3/54 Part Data Attributes
|
SA90HE3/54
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA90HE3/54
Vishay Semiconductors
Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 122 V | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA90HE3/54
This table gives cross-reference parts and alternative options found for SA90HE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA90HE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA90A-TP | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA90HE3/54 vs SA90A-TP |
SA90A-T3 | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA90HE3/54 vs SA90A-T3 |
SA90ATR | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, | World Products Inc | SA90HE3/54 vs SA90ATR |
SA90A-13 | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Diodes Incorporated | SA90HE3/54 vs SA90A-13 |
SA90-E3/54 | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA90HE3/54 vs SA90-E3/54 |
SA90 | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SA90HE3/54 vs SA90 |
SA90A-BP | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA90HE3/54 vs SA90A-BP |
SA90-TP | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA90HE3/54 vs SA90-TP |
SA90 | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SA90HE3/54 vs SA90 |
SA90 | Trans Voltage Suppressor Diode, 500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Micro Commercial Components | SA90HE3/54 vs SA90 |