There are no models available for this part yet.
Overview of SA866AE/IG/HP1N by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402HP-1N0XJLW | Coilcraft Inc | General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-1N0XJLU | Coilcraft Inc | General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402HP-1N0XJEU | Coilcraft Inc | General Purpose Inductor, 0.001uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for SA866AE/IG/HP1N by Microsemi Corporation
Part Data Attributes for SA866AE/IG/HP1N by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
QFJ
|
Pin Count
|
32
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
AC MOTOR DRIVER
|
JESD-30 Code
|
R-PQCC-J32
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC32,.5X.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Supply Current-Max (Isup)
|
8 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|