Part Details for SA8.0A by Littelfuse Inc
Overview of SA8.0A by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA8.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2120
|
Newark | Transient Suppressor Diode, single, unidirectional,8V V(Rwm),do-204Ac |Littelfuse SA8.0A RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1280 / $0.2080 | Buy Now |
DISTI #
F5668CT-ND
|
DigiKey | TVS DIODE 8VWM 13.6VC DO204AC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9138 In Stock |
|
$0.1279 / $0.4400 | Buy Now |
DISTI #
576-SA8.0A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SA8.0A Uni-Directional RoHS: Compliant | 1737 |
|
$0.1270 / $0.4400 | Buy Now |
|
Future Electronics | SA Series 13.6 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1250 | Buy Now |
|
Future Electronics | SA Series 13.6 V 0.5 kW Through Hole Uni-Directional TVS Diode - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1160 / $0.1250 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 280 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Uni-Directional, 8 Volt, DO-204AC | 224 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
SA8.0A
|
TTI | ESD Protection Diodes / TVS Diodes SA8.0A Uni-Directional RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1180 / $0.1310 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 8V DO15 THT T&R | 0 |
|
$0.2638 / $0.3034 | RFQ |
Part Details for SA8.0A
SA8.0A CAD Models
SA8.0A Part Data Attributes
|
SA8.0A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SA8.0A
Littelfuse Inc
Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Part Package Code | DO-15 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 9.83 V | |
Breakdown Voltage-Min | 8.89 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 13.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |