Part Details for SA8.0-G by Sensitron Semiconductors
Overview of SA8.0-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA8.0-G
SA8.0-G CAD Models
SA8.0-G Part Data Attributes
|
SA8.0-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA8.0-G
Sensitron Semiconductors
Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-15 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 10.9 V | |
Breakdown Voltage-Min | 8.99 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA8.0-G
This table gives cross-reference parts and alternative options found for SA8.0-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA8.0-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA78A | Trans Voltage Suppressor Diode, 500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA8.0-G vs SA78A |
SA8.0A | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA8.0-G vs SA8.0A |
SA8.0 | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA8.0-G vs SA8.0 |
SA78A-G | Trans Voltage Suppressor Diode, 500W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA8.0-G vs SA78A-G |
SA8.0A-G | Trans Voltage Suppressor Diode, 500W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | SA8.0-G vs SA8.0A-G |